Part Details for RN73C2B665RBTDF by TE Connectivity
Overview of RN73C2B665RBTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C2B665RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X1340
|
Newark | Rn 1206 665R 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C2B665RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4620 | Buy Now |
DISTI #
RN73C2B665RBTDF-ND
|
DigiKey | RES SMD 665 OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3933 | Buy Now |
DISTI #
3-1614707-2
|
Avnet Americas | SMD Chip Resistor, 665 Ohm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 3-1614707-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3763 / $0.4249 | Buy Now |
DISTI #
279-RN73C2B665RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD 665 Ohms .1% 10ppm .125 Watt RN73 RoHS: Compliant | 0 |
|
$0.3850 / $1.1600 | Order Now |
|
Onlinecomponents.com | RN 1206 665R 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3823 / $0.5976 | Buy Now |
DISTI #
3-1614707-2
|
Avnet Americas | SMD Chip Resistor, 665 Ohm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 3-1614707-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3763 / $0.4249 | Buy Now |
DISTI #
3-1614707-2
|
Avnet Abacus | SMD Chip Resistor, 665 Ohm, � 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability (Alt: 3-1614707-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3203653
|
Farnell | RN 1206 665R 0.1% 10PPM 1K RL RoHS: Compliant Min Qty: 1000 Lead time: 23 Weeks, 3 Days Container: Each | 0 |
|
$0.4083 | Buy Now |
|
Master Electronics | RN 1206 665R 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3823 / $0.5976 | Buy Now |
Part Details for RN73C2B665RBTDF
RN73C2B665RBTDF CAD Models
RN73C2B665RBTDF Part Data Attributes:
|
RN73C2B665RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2B665RBTDF
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 665ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |