Part Details for RN73E1JT1000B by KOA Corporation
Overview of RN73E1JT1000B by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73E1JT1000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 100 ohm, SURFACE MOUNT, 0603 | 3264 |
|
$0.1875 / $0.4500 | Buy Now |