Part Details for RN73E2AT1151B by KOA Corporation
Overview of RN73E2AT1151B by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73E2AT1151B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1150 ohm, SURFACE MOUNT, 0805 | 1961 |
|
$0.0900 / $0.2000 | Buy Now |