There are no models available for this part yet.
Overview of RN73E2AT1242B by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Price & Stock for RN73E2AT1242B by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8594 |
|
RFQ |
CAD Models for RN73E2AT1242B by KOA Speer Electronics Inc
Part Data Attributes for RN73E2AT1242B by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
STANDARD: MIL-R-55342F
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
RN73
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
12400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for RN73E2AT1242B
This table gives cross-reference parts and alternative options found for RN73E2AT1242B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73E2AT1242B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525B1242T5E | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 12400ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73E2AT1242B vs TC0525B1242T5E |
RR1220P1242B-T-C | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RN73E2AT1242B vs RR1220P1242B-T-C |
TC0525B1242CE | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 12400ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73E2AT1242B vs TC0525B1242CE |
WF08U12K4BT | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN73E2AT1242B vs WF08U12K4BT |
RR1220P1242B-T1-C | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, TR | Thin Film Technology Corp (TFT) | RN73E2AT1242B vs RR1220P1242B-T1-C |
TC0525B1242BE | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 12400ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73E2AT1242B vs TC0525B1242BE |
RR1220P1242B-T5-C | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, TR | Thin Film Technology Corp (TFT) | RN73E2AT1242B vs RR1220P1242B-T5-C |
WF08U12K4BB | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN73E2AT1242B vs WF08U12K4BB |
RR1220P-1242-B-C | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RN73E2AT1242B vs RR1220P-1242-B-C |
RR1220P-1242-B | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 12400ohm, SURFACE MOUNT, 0805, CHIP | Thin Film Technology Corp (TFT) | RN73E2AT1242B vs RR1220P-1242-B |