Part Details for RN73E2AT7502B by KOA Speer Electronics Inc
Overview of RN73E2AT7502B by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73E2AT7502B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3811 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 75000OHM, 100V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0805 | 4335 |
|
$0.1500 / $0.3600 | Buy Now |
Part Details for RN73E2AT7502B
RN73E2AT7502B CAD Models
RN73E2AT7502B Part Data Attributes
|
RN73E2AT7502B
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73E2AT7502B
KOA Speer Electronics Inc
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 75000ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: MIL-R-55342F | |
JESD-609 Code | e0 | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73E2AT7502B
This table gives cross-reference parts and alternative options found for RN73E2AT7502B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73E2AT7502B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525B7502CE | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 75000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73E2AT7502B vs TC0525B7502CE |
RR1220P-753-B | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 75000ohm, SURFACE MOUNT, 0805, CHIP | Thin Film Technology Corp (TFT) | RN73E2AT7502B vs RR1220P-753-B |
RR1220P7502B-T1-C | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RN73E2AT7502B vs RR1220P7502B-T1-C |
TC0525B7502T5E | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 75000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73E2AT7502B vs TC0525B7502T5E |
RR1220P753B-T-C | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RN73E2AT7502B vs RR1220P753B-T-C |
CPF0805B75K0E | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 75000ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | RN73E2AT7502B vs CPF0805B75K0E |
RR1220P753B-T1-C | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 75000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RN73E2AT7502B vs RR1220P753B-T1-C |
WF08U75K0BB | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN73E2AT7502B vs WF08U75K0BB |
TC0525B7502BE | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 75000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73E2AT7502B vs TC0525B7502BE |
WF08U75K0BTL | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RN73E2AT7502B vs WF08U75K0BTL |