Part Details for RN73E2BT1240B by KOA Speer Electronics Inc
Overview of RN73E2BT1240B by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73E2BT1240B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3394 |
|
RFQ |
Part Details for RN73E2BT1240B
RN73E2BT1240B CAD Models
RN73E2BT1240B Part Data Attributes
|
RN73E2BT1240B
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73E2BT1240B
KOA Speer Electronics Inc
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 124ohm, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: MIL-R-55342F | |
JESD-609 Code | e0 | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73E2BT1240B
This table gives cross-reference parts and alternative options found for RN73E2BT1240B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73E2BT1240B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625B1240T5E | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 124ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73E2BT1240B vs TC0625B1240T5E |
RN73E2BTE1240B | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 124ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RN73E2BT1240B vs RN73E2BTE1240B |
RR1632P1240B-T1-LF | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RN73E2BT1240B vs RR1632P1240B-T1-LF |
TC0625B1240CE | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 124ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73E2BT1240B vs TC0625B1240CE |
WF12U124RBT | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73E2BT1240B vs WF12U124RBT |