Part Details for RN73G1JTD1371D by MERITEK Electronics Corporation
Overview of RN73G1JTD1371D by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73G1JTD1371D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-RN73G1JTD1371DTR-ND
|
DigiKey | RES SMD_1.37K_0.5%_1/16W, 0.625W Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0162 / $0.0174 | Buy Now |
Part Details for RN73G1JTD1371D
RN73G1JTD1371D CAD Models
RN73G1JTD1371D Part Data Attributes
|
RN73G1JTD1371D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1JTD1371D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1JTD1371D
This table gives cross-reference parts and alternative options found for RN73G1JTD1371D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1JTD1371D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350D1371E4E | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1JTD1371D vs TC0350D1371E4E |
RN73G1JB1371D | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73G1JTD1371D vs RN73G1JB1371D |
TC0350D1371T5E | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1JTD1371D vs TC0350D1371T5E |
TFCR0603-16W-C-1371DT | Fixed Resistor, Thin Film, 0.063W, 1370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G1JTD1371D vs TFCR0603-16W-C-1371DT |
NTRC06D1371DTRF | Fixed Resistor, Thin Film, 0.063W, 1370ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RN73G1JTD1371D vs NTRC06D1371DTRF |
RNCS0603DTC1K37 | Fixed Resistor, Thin Film, 0.063W, 1370ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73G1JTD1371D vs RNCS0603DTC1K37 |
RN06D1371CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1JTD1371D vs RN06D1371CT5-50 |
RN73G1J1371D | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73G1JTD1371D vs RN73G1J1371D |
TFCR0603-10W-C-1371DT | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G1JTD1371D vs TFCR0603-10W-C-1371DT |
SF06T1371DTLQ | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1JTD1371D vs SF06T1371DTLQ |