Part Details for RN73G2A196KDTG (ALTERNATE: 1614739-1) by TE Connectivity
Overview of RN73G2A196KDTG (ALTERNATE: 1614739-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73G2A196KDTG (ALTERNATE: 1614739-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70063753
|
RS | Resistor, Thin Film, Res 1960 Kilohms, Pwr-Rtg 0.1 W, Tol 5%, SMT, 0805 | TE Connectivity RN73G2A196KDTG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 / $0.0520 | RFQ |