Part Details for RN73G2BTD1241C by MERITEK Electronics Corporation
Overview of RN73G2BTD1241C by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73G2BTD1241C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-RN73G2BTD1241CTR-ND
|
DigiKey | RES SMD_1.24K_0.25%_1/8W, 0.125W Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0551 / $0.0592 | Buy Now |
Part Details for RN73G2BTD1241C
RN73G2BTD1241C CAD Models
RN73G2BTD1241C Part Data Attributes
|
RN73G2BTD1241C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2BTD1241C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN73G2BTD1241C
This table gives cross-reference parts and alternative options found for RN73G2BTD1241C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2BTD1241C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2B1241C | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | RN73G2BTD1241C vs RN73G2B1241C |
RNCS1206CKC1K24 | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73G2BTD1241C vs RNCS1206CKC1K24 |
RN12C1241CT5-50 | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RN73G2BTD1241C vs RN12C1241CT5-50 |
AR06CPC2W1241N | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2BTD1241C vs AR06CPC2W1241N |
RMT12R-1K24-C50 | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | RN73G2BTD1241C vs RMT12R-1K24-C50 |
RNCS1206CTC1K24 | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73G2BTD1241C vs RNCS1206CTC1K24 |
RN73G2BB1241C | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73G2BTD1241C vs RN73G2BB1241C |
AR06CTRC2W1241N | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2BTD1241C vs AR06CTRC2W1241N |
TC0650C1241T4E | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2BTD1241C vs TC0650C1241T4E |
TC0650C1241T5E | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2BTD1241C vs TC0650C1241T5E |