Part Details for RN73G2BTD2551D by MERITEK Electronics Corporation
Overview of RN73G2BTD2551D by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73G2BTD2551D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-RN73G2BTD2551DTR-ND
|
DigiKey | RES SMD_2.55K_0.5%_1/8W, 0.125W_ Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0222 / $0.0239 | Buy Now |
Part Details for RN73G2BTD2551D
RN73G2BTD2551D CAD Models
RN73G2BTD2551D Part Data Attributes
|
RN73G2BTD2551D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2BTD2551D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN73G2BTD2551D
This table gives cross-reference parts and alternative options found for RN73G2BTD2551D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2BTD2551D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC12D2551DTRF | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73G2BTD2551D vs NTRC12D2551DTRF |
AR06DTD2551 | Fixed Resistor, Thin Film, 0.5W, 2550ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73G2BTD2551D vs AR06DTD2551 |
AR06DTRC2W2551 | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2BTD2551D vs AR06DTRC2W2551 |
RN12D2551CT-LF | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RN73G2BTD2551D vs RN12D2551CT-LF |
PR06DTD2551 | Fixed Resistor, Thin Film, 0.5W, 2550ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73G2BTD2551D vs PR06DTD2551 |
CPF1206D2K55C | RESISTOR, THIN FILM, 0.125W, 0.5%, 50ppm, 2550ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | RN73G2BTD2551D vs CPF1206D2K55C |
RN73G2BB2551D | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73G2BTD2551D vs RN73G2BB2551D |
AR06DTRC2W2551N | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2BTD2551D vs AR06DTRC2W2551N |
TC0650D2551E4E | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2BTD2551D vs TC0650D2551E4E |
TC0650D2551TCE | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2BTD2551D vs TC0650D2551TCE |