Datasheets
RN73H1ETTP1301B25 by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 0.063W, 1300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for RN73H1ETTP1301B25 by KOA Speer Electronics Inc

Overview of RN73H1ETTP1301B25 by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for RN73H1ETTP1301B25

Part # Distributor Description Stock Price Buy
DISTI # 2019-RN73H1ETTP1301B25CT-ND
DigiKey RES 1.3K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16400
In Stock
  • 1 $0.3600
  • 10 $0.2620
  • 50 $0.2030
  • 100 $0.1805
  • 500 $0.1354
  • 1,000 $0.1190
  • 5,000 $0.0972
  • 10,000 $0.0972
$0.0972 / $0.3600 Buy Now
DISTI # 660-RN73H1ETP1301B25
Mouser Electronics Thin Film Resistors - SMD 1.3kOhm,0402,0.1%,25 ppm,63mW,50V RoHS: Compliant 0
  • 1 $0.3600
  • 10 $0.2590
  • 50 $0.2000
  • 100 $0.1780
  • 500 $0.1330
  • 1,000 $0.1120
  • 2,000 $0.1090
  • 5,000 $0.0980
  • 10,000 $0.0930
$0.0930 / $0.3600 Order Now

Part Details for RN73H1ETTP1301B25

RN73H1ETTP1301B25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN73H1ETTP1301B25 Part Data Attributes

RN73H1ETTP1301B25 KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RN73H1ETTP1301B25 KOA Speer Electronics Inc Fixed Resistor, Metal Film, 0.063W, 1300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 1300 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for RN73H1ETTP1301B25

This table gives cross-reference parts and alternative options found for RN73H1ETTP1301B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1ETTP1301B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SF04R1301BTLQ Fixed Resistor, Thin Film, 0.1W, 1300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RN73H1ETTP1301B25 vs SF04R1301BTLQ
WF04U1301AVLQ Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RN73H1ETTP1301B25 vs WF04U1301AVLQ
SF04U1301BALQ Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RN73H1ETTP1301B25 vs SF04U1301BALQ
CMP04021K30,1%25PPM/KNS Fixed Resistor, Thin Film, 0.1W, 1300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RN73H1ETTP1301B25 vs CMP04021K30,1%25PPM/KNS
SF04U1301ATLQ Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RN73H1ETTP1301B25 vs SF04U1301ATLQ
RBS04BTP1301 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP TA-I Technology Co Ltd RN73H1ETTP1301B25 vs RBS04BTP1301
RN04B1301CT-LF Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 Cal-Chip Electronics RN73H1ETTP1301B25 vs RN04B1301CT-LF

RN73H1ETTP1301B25 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73H1ETTP1301B25 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73H1ETTP1301B25 by KOA Speer Electronics Inc

  • Please alert me when RN73H1ETTP1301B25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RN73H1ETTP1301B25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73H1ETTP1301B25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RN73H1ETTP1301B25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73H1ETTP1301B25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73H1ETTP1301B25 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: