Part Details for RN73H1ETTP2672D25 by KOA Speer Electronics Inc
Overview of RN73H1ETTP2672D25 by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1ETTP2672D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1ETTP2672D25CT-ND
|
DigiKey | RES 26.7K OHM 0.5% 1/16W 0402 Min Qty: 1000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0635 / $0.0867 | Buy Now |
DISTI #
660-RN73H1ETP2672D25
|
Mouser Electronics | Thin Film Resistors - SMD 26.7kOhm,0402,0.5%,2 5ppm,63mW,50V RoHS: Compliant | 0 |
|
$0.0610 / $0.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 Partner Stock |
|
$0.0806 / $0.2958 | Buy Now |
DISTI #
RN73H1ETTP2672D25
|
TTI | Thin Film Resistors - SMD 26.7kOhm,0402,0.5%,2 5ppm,63mW,50V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0620 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ | |
DISTI #
C1S413111622814
|
Chip1Stop | Surface Mount Resistor | 20000 |
|
$0.0939 / $0.1090 | Buy Now |
Part Details for RN73H1ETTP2672D25
RN73H1ETTP2672D25 CAD Models
RN73H1ETTP2672D25 Part Data Attributes
|
RN73H1ETTP2672D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1ETTP2672D25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.063W, 26700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73H1ETTP2672D25
This table gives cross-reference parts and alternative options found for RN73H1ETTP2672D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1ETTP2672D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-N040226K70,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 26700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP2672D25 vs CMF-N040226K70,5%25PPM/KNP20 |
CMP040226K70,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP2672D25 vs CMP040226K70,5%25PPM/KNP10 |
CMP-N040226K70,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP2672D25 vs CMP-N040226K70,5%25PPM/KNS |
RN731ETTP2672D25 | Fixed Resistor, Thin Film, 0.063W, 26700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H1ETTP2672D25 vs RN731ETTP2672D25 |
CMF040226K70,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 26700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP2672D25 vs CMF040226K70,5%25PPM/KNS |
ERA2AED2672X | Fixed Resistor, Metal Film, 0.063W, 26700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RN73H1ETTP2672D25 vs ERA2AED2672X |
CMP-N040226K70,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP2672D25 vs CMP-N040226K70,5%25PPM/KNP10 |
CMF-N040226K70,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 26700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP2672D25 vs CMF-N040226K70,5%25PPM/KNS |
CMF040226K70,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 26700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP2672D25 vs CMF040226K70,5%25PPM/KNP20 |
RBS04DTP2672 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RN73H1ETTP2672D25 vs RBS04DTP2672 |