Part Details for RN73H1ETTP4022D25 by KOA Speer Electronics Inc
Overview of RN73H1ETTP4022D25 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1ETTP4022D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2555
|
Newark | Res, 40K2, 0.5%, 0.063W, 0402 Rohs Compliant: Yes |Koa RN73H1ETTP4022D25 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0680 | Buy Now |
DISTI #
2019-RN73H1ETTP4022D25CT-ND
|
DigiKey | RES 40.2K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9990 In Stock |
|
$0.0635 / $0.2500 | Buy Now |
DISTI #
660-RN73H1ETP4022D25
|
Mouser Electronics | Thin Film Resistors - SMD 40.2kOhm,0402,0.5%,2 5ppm,63mW,50V RoHS: Compliant | 7867 |
|
$0.0610 / $0.2500 | Buy Now |
Part Details for RN73H1ETTP4022D25
RN73H1ETTP4022D25 CAD Models
RN73H1ETTP4022D25 Part Data Attributes
|
RN73H1ETTP4022D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1ETTP4022D25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.063W, 40200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73H1ETTP4022D25
This table gives cross-reference parts and alternative options found for RN73H1ETTP4022D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1ETTP4022D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04U4022DTL | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RN73H1ETTP4022D25 vs WF04U4022DTL |
CMP040240K20,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP4022D25 vs CMP040240K20,5%25PPM/KNP20 |
CMF-K040240K20,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP4022D25 vs CMF-K040240K20,5%25PPM/KNP20 |
CMF-N040240K20,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP4022D25 vs CMF-N040240K20,5%25PPM/KNP20 |
CMP-N040240K20,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP4022D25 vs CMP-N040240K20,5%25PPM/KNP10 |
CMP040240K20,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP4022D25 vs CMP040240K20,5%25PPM/KNP10 |
CMF-K040240K20,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP4022D25 vs CMF-K040240K20,5%25PPM/KNS |
SF04U4022DALQ | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN73H1ETTP4022D25 vs SF04U4022DALQ |
SF04U4022DTLQ | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN73H1ETTP4022D25 vs SF04U4022DTLQ |
RN731ETTP4022D25 | Fixed Resistor, Thin Film, 0.063W, 40200ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H1ETTP4022D25 vs RN731ETTP4022D25 |