-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2595
|
Newark | Res, 100R, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RN73H1JTTD1000F100 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 / $0.0420 | Buy Now |
DISTI #
2019-RN73H1JTTD1000F100CT-ND
|
DigiKey | RES 100 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1574 In Stock |
|
$0.0531 / $0.2100 | Buy Now |
DISTI #
660-RN73H1JT1000F100
|
Mouser Electronics | Thin Film Resistors - SMD 100Ohm,0603,1%,100ppm ,100mW,75V RoHS: Compliant | 9362 |
|
$0.0510 / $0.2100 | Buy Now |
DISTI #
RN73H1JTTD1000F100
|
TTI | Thin Film Resistors - SMD 100Ohm,0603,1%,100ppm ,100mW,75V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73H1JTTD1000F100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD1000F100
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RN73H1JTTD1000F100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD1000F100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603K1000FNPC | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD1000F100 vs P0603K1000FNPC |
P0603K1000FBPT | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD1000F100 vs P0603K1000FBPT |
RBP06FTT1000 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN73H1JTTD1000F100 vs RBP06FTT1000 |
P0603K1000FBPD | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD1000F100 vs P0603K1000FBPD |
BLU0603-1000-FB101W | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1000F100 vs BLU0603-1000-FB101W |
BLU0603P-1000-FB101Q | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1000F100 vs BLU0603P-1000-FB101Q |
P0603K1000FBT | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD1000F100 vs P0603K1000FBT |
BLU0603P-1000-FB101 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1000F100 vs BLU0603P-1000-FB101 |
RBP06FBT1000 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN73H1JTTD1000F100 vs RBP06FBT1000 |
BLU0603-1000-FT101Q | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1000F100 vs BLU0603-1000-FT101Q |