Part Details for RN73H1JTTD1100A05 by KOA Speer Electronics Inc
Overview of RN73H1JTTD1100A05 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1JTTD1100A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD1100A05CT-ND
|
DigiKey | RES 110 OHM 0.05% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3675 In Stock |
|
$0.6312 / $1.1300 | Buy Now |
DISTI #
660-RN73H1TD1100A05
|
Mouser Electronics | Thin Film Resistors - SMD 110 OHM .05% 5PPM 1/10W RoHS: Compliant | 0 |
|
$0.6370 | Order Now |
DISTI #
RN73H1JTTD1100A05
|
TTI | Thin Film Resistors - SMD 110 OHM .05% 5PPM 1/10W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.6310 | Buy Now |
Part Details for RN73H1JTTD1100A05
RN73H1JTTD1100A05 CAD Models
RN73H1JTTD1100A05 Part Data Attributes
|
RN73H1JTTD1100A05
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD1100A05
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 110ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD1100A05
This table gives cross-reference parts and alternative options found for RN73H1JTTD1100A05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD1100A05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603110OHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 110ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RN73H1JTTD1100A05 vs CAR0603110OHMS0.05%5PPMHP |
AR03BBSX1100 | Fixed Resistor, Thin Film, 0.1W, 110ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73H1JTTD1100A05 vs AR03BBSX1100 |
CAR0603110OHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 110ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RN73H1JTTD1100A05 vs CAR0603110OHMS0.1%5PPMHP |
P0603C1100BBT | Fixed Resistor, Thin Film, 0.125W, 110ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD1100A05 vs P0603C1100BBT |
WF06Z1100AALQ | Fixed Resistor, Thin Film, 0.1W, 110ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73H1JTTD1100A05 vs WF06Z1100AALQ |
RN731JLTD1100B05 | Fixed Resistor, Thin Film, 0.063W, 110ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD1100A05 vs RN731JLTD1100B05 |
BLU0603P-1100-BB5 | Fixed Resistor, Thin Film, 0.1W, 110ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1100A05 vs BLU0603P-1100-BB5 |
RP73A1J110RATDG | Fixed Resistor, Thin Film, 0.1W, 110ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73H1JTTD1100A05 vs RP73A1J110RATDG |
P0603C1100WGTF | Fixed Resistor, Thin Film, 0.125W, 110ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD1100A05 vs P0603C1100WGTF |
RN73H1JGTD1100B05 | Fixed Resistor, Metal Film, 0.1W, 110ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD1100A05 vs RN73H1JGTD1100B05 |