RN73H1JTTD1200B25
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RN73H1JTTD1200B25 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for RN73H1JTTD1200B25 by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2019-RN73H1JTTD1200B25CT-ND
DigiKey RES 120 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2934
In Stock
  • 1 $0.3500
  • 10 $0.2520
  • 50 $0.1950
  • 100 $0.1733
  • 500 $0.1300
  • 1,000 $0.1142
  • 5,000 $0.0900
$0.0900 / $0.3500 Buy Now
DISTI # 660-RN73H1JTD1200B25
Mouser Electronics Thin Film Resistors - SMD 120Ohm,0603,0.1%,25p RoHS: Compliant 0
  • 1 $0.3500
  • 10 $0.2480
  • 50 $0.1920
  • 100 $0.1710
  • 500 $0.1280
  • 1,000 $0.1080
  • 2,000 $0.0970
  • 5,000 $0.0930
  • 10,000 $0.0900
$0.0900 / $0.3500 Order Now

CAD Models for RN73H1JTTD1200B25 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RN73H1JTTD1200B25 by KOA Speer Electronics Inc

RN73H1JTTD1200B25
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Resistance
120 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RN73H1JTTD1200B25
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RN73H1JTTD1200B25

This table gives cross-reference parts and alternative options found for RN73H1JTTD1200B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD1200B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTW10D0603A1200-RG70 Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc RN73H1JTTD1200B25 vs RTW10D0603A1200-RG70
BLU0603P-1200-BB25 Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RN73H1JTTD1200B25 vs BLU0603P-1200-BB25
SF06R1200ATL Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RN73H1JTTD1200B25 vs SF06R1200ATL
P0603E1200BGT RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 120 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Sfernice RN73H1JTTD1200B25 vs P0603E1200BGT
BLU0603ER-1200-AT25Q Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RN73H1JTTD1200B25 vs BLU0603ER-1200-AT25Q
AMF0603120R0.1%25PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RN73H1JTTD1200B25 vs AMF0603120R0.1%25PPM/KNP10
BLU0603ER-1200-BB25 Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RN73H1JTTD1200B25 vs BLU0603ER-1200-BB25
CRT0603-AY-1200ELF Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RN73H1JTTD1200B25 vs CRT0603-AY-1200ELF
PRC0603TTC25X120R+-0.05% Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc RN73H1JTTD1200B25 vs PRC0603TTC25X120R+-0.05%
BLU0603ER-1200-AB25W Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RN73H1JTTD1200B25 vs BLU0603ER-1200-AB25W

Related Parts for RN73H1JTTD1200B25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73H1JTTD1200B25 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73H1JTTD1200B25 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN73H1JTTD1200B25 would you like to use for your alert(s)?
  • Please alert me when RN73H1JTTD1200B25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73H1JTTD1200B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73H1JTTD1200B25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73H1JTTD1200B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73H1JTTD1200B25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73H1JTTD1200B25 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: