Part Details for RN73H1JTTD1292A05 by KOA Speer Electronics Inc
Overview of RN73H1JTTD1292A05 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1JTTD1292A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD1292A05CT-ND
|
DigiKey | RES 12.9K OHM 0.05% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10712 In Stock |
|
$0.6545 / $1.7200 | Buy Now |
DISTI #
660-RN73H1TD1292A05
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.6410 | Order Now |
Part Details for RN73H1JTTD1292A05
RN73H1JTTD1292A05 CAD Models
RN73H1JTTD1292A05 Part Data Attributes
|
RN73H1JTTD1292A05
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD1292A05
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 12900ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD1292A05
This table gives cross-reference parts and alternative options found for RN73H1JTTD1292A05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD1292A05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTD1292B05 | Fixed Resistor, Thin Film, 0.063W, 12900ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD1292A05 vs RN731JLTD1292B05 |
P0603C1292WBPD | Fixed Resistor, Thin Film, 0.125W, 12900ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD1292A05 vs P0603C1292WBPD |
P0603C1292WNPC | Fixed Resistor, Thin Film, 0.125W, 12900ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD1292A05 vs P0603C1292WNPC |
P0603C1292BNPE | Fixed Resistor, Thin Film, 0.125W, 12900ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD1292A05 vs P0603C1292BNPE |
P0603Z1292WNT | Fixed Resistor, Thin Film, 0.125W, 12900ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD1292A05 vs P0603Z1292WNT |
WF06Z1292AALQ | Fixed Resistor, Thin Film, 0.1W, 12900ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73H1JTTD1292A05 vs WF06Z1292AALQ |
CAR060312.9KOHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 12900ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RN73H1JTTD1292A05 vs CAR060312.9KOHMS0.05%5PPMHP |
WF06Z1292BALQ | Fixed Resistor, Thin Film, 0.1W, 12900ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73H1JTTD1292A05 vs WF06Z1292BALQ |
P0603C1292WGTRE4 | Fixed Resistor, Thin Film, 0.125W, 12900ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | RN73H1JTTD1292A05 vs P0603C1292WGTRE4 |
RN73H1JTTD1292B05 | Fixed Resistor, Metal Film, 0.1W, 12900ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD1292A05 vs RN73H1JTTD1292B05 |