Part Details for RN73H1JTTD1582A10 by KOA Speer Electronics Inc
Overview of RN73H1JTTD1582A10 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1JTTD1582A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD1582A10CT-ND
|
DigiKey | RES 15.8K OHM 0.05% 1/10W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3823 | Buy Now |
DISTI #
660-RN73H1JTD1582A10
|
Mouser Electronics | Thin Film Resistors - SMD 15.8kOhm,0603,0.05%, 10ppm,100mW,75V RoHS: Compliant | 0 |
|
$0.3740 | Order Now |
Part Details for RN73H1JTTD1582A10
RN73H1JTTD1582A10 CAD Models
RN73H1JTTD1582A10 Part Data Attributes:
|
RN73H1JTTD1582A10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD1582A10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD1582A10
This table gives cross-reference parts and alternative options found for RN73H1JTTD1582A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD1582A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060315K80.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN73H1JTTD1582A10 vs AMF060315K80.05%10PPM/KNP5 |
RP73C1J15K8ATDF | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73H1JTTD1582A10 vs RP73C1J15K8ATDF |
SF06W1582BTL | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73H1JTTD1582A10 vs SF06W1582BTL |
P0603Y1582WNTRE2 | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | RN73H1JTTD1582A10 vs P0603Y1582WNTRE2 |
BLU0603-1582-AT10 | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1582A10 vs BLU0603-1582-AT10 |
P0603Y1582WGTD | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD1582A10 vs P0603Y1582WGTD |
CMP060315K80.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN73H1JTTD1582A10 vs CMP060315K80.05%10PPM/KKP10 |
BLU0603-1582-BB10Q | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1582A10 vs BLU0603-1582-BB10Q |
BLU0603P-1582-AB10Q | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1582A10 vs BLU0603P-1582-AB10Q |
P0603Y1582BNTB | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD1582A10 vs P0603Y1582BNTB |