Part Details for RN73H1JTTD1651D100 by KOA Speer Electronics Inc
Overview of RN73H1JTTD1651D100 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1JTTD1651D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD1651D100CT-ND
|
DigiKey | RES 1.65K OHM 0.5% 1/10W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0535 / $0.0726 | Buy Now |
DISTI #
660-RN73H1JT1651D100
|
Mouser Electronics | Thin Film Resistors - SMD 1.65kOhm,0603,0.5%,1 0ppm,100mW,75V RoHS: Compliant | 0 |
|
$0.0510 / $0.2100 | Order Now |
Part Details for RN73H1JTTD1651D100
RN73H1JTTD1651D100 CAD Models
RN73H1JTTD1651D100 Part Data Attributes
|
RN73H1JTTD1651D100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD1651D100
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD1651D100
This table gives cross-reference parts and alternative options found for RN73H1JTTD1651D100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD1651D100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-1651-DB101 | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1651D100 vs BLU0603ER-1651-DB101 |
BLU0603-1651-DT101 | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1651D100 vs BLU0603-1651-DT101 |
BLU0603-1651-DB101 | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1651D100 vs BLU0603-1651-DB101 |
BLU0603-1651-DB101W | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1651D100 vs BLU0603-1651-DB101W |
BLU0603-1651-DT101W | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1651D100 vs BLU0603-1651-DT101W |
BLU0603ER-1651-DT101W | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1651D100 vs BLU0603ER-1651-DT101W |
RN73H1JGTD1651D100 | Fixed Resistor, Metal Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD1651D100 vs RN73H1JGTD1651D100 |
BLU0603ER-1651-DB101Q | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1651D100 vs BLU0603ER-1651-DB101Q |
BLU0603ER-1651-DB101W | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1651D100 vs BLU0603ER-1651-DB101W |
BLU0603-1651-DT101Q | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1651D100 vs BLU0603-1651-DT101Q |