Part Details for RN73H1JTTD1742B25 by KOA Speer Electronics Inc
Overview of RN73H1JTTD1742B25 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1JTTD1742B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD1742B25CT-ND
|
DigiKey | RES 17.4K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4947 In Stock |
|
$0.0933 / $0.3500 | Buy Now |
DISTI #
660-RN73H1JTD1742B25
|
Mouser Electronics | Thin Film Resistors - SMD 17.4kOhm,0603,0.1%,2 RoHS: Compliant | 4518 |
|
$0.0930 / $0.3500 | Buy Now |
DISTI #
RN73H1JTTD1742B25
|
TTI | Thin Film Resistors - SMD 17.4kOhm,0603,0.1%,2 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0920 | Buy Now |
Part Details for RN73H1JTTD1742B25
RN73H1JTTD1742B25 CAD Models
RN73H1JTTD1742B25 Part Data Attributes
|
RN73H1JTTD1742B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD1742B25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD1742B25
This table gives cross-reference parts and alternative options found for RN73H1JTTD1742B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD1742B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060317K40.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN73H1JTTD1742B25 vs AMF060317K40.05%25PPM/KKP20 |
BLU0603-1742-AB25Q | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1742B25 vs BLU0603-1742-AB25Q |
RP73F1J17K4ATG | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73H1JTTD1742B25 vs RP73F1J17K4ATG |
AMF060317K40.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN73H1JTTD1742B25 vs AMF060317K40.1%25PPM/KKP5 |
P0603E1742BNT | Fixed Resistor, Thin Film, 0.125W, 17400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD1742B25 vs P0603E1742BNT |
BLU0603P-1742-AT25Q | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1742B25 vs BLU0603P-1742-AT25Q |
RN73R1JTTP1742B25 | Fixed Resistor, Metal Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD1742B25 vs RN73R1JTTP1742B25 |
P0603E1742BBTC | Fixed Resistor, Thin Film, 0.125W, 17400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD1742B25 vs P0603E1742BBTC |
RN73H1JGTD1742B25 | Fixed Resistor, Metal Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD1742B25 vs RN73H1JGTD1742B25 |
RTW10D0603B1742-RG70 | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RN73H1JTTD1742B25 vs RTW10D0603B1742-RG70 |