There are no models available for this part yet.
Overview of RN73H1JTTD2030B50 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for RN73H1JTTD2030B50 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD2030B50CT-ND
|
DigiKey | RES 203 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0933 / $0.3500 | Buy Now | |
DISTI #
660-RN73H1JTD2030B50
|
Mouser Electronics | Thin Film Resistors - SMD 203Ohm,0603,0.1%,50p pm,100mW,75V RoHS: Compliant | 3995 |
|
$0.0900 / $0.3500 | Buy Now |
CAD Models for RN73H1JTTD2030B50 by KOA Speer Electronics Inc
Part Data Attributes for RN73H1JTTD2030B50 by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
203 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RN73H1JTTD2030B50
This table gives cross-reference parts and alternative options found for RN73H1JTTD2030B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD2030B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H2030WGTB | Fixed Resistor, Thin Film, 0.125W, 203ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD2030B50 vs P0603H2030WGTB |
WF06Q2030ATLQ | Fixed Resistor, Thin Film, 0.1W, 203ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73H1JTTD2030B50 vs WF06Q2030ATLQ |
BLU0603P-2030-BB50W | Fixed Resistor, Thin Film, 0.1W, 203ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD2030B50 vs BLU0603P-2030-BB50W |
P0603H2030WNPC | Fixed Resistor, Thin Film, 0.125W, 203ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD2030B50 vs P0603H2030WNPC |
P0603H2030WNTE | Fixed Resistor, Thin Film, 0.125W, 203ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD2030B50 vs P0603H2030WNTE |
RT0603BRE13203R | Fixed Resistor, Thin Film, 0.1W, 203ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RN73H1JTTD2030B50 vs RT0603BRE13203R |
RN731JTTD2030B50 | Fixed Resistor, Thin Film, 0.063W, 203ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H1JTTD2030B50 vs RN731JTTD2030B50 |
BLU0603A-2030-BT50W | Fixed Resistor, Thin Film, 0.1W, 203ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD2030B50 vs BLU0603A-2030-BT50W |
BLU0603-2030-AT50 | Fixed Resistor, Thin Film, 0.1W, 203ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD2030B50 vs BLU0603-2030-AT50 |
BLU0603ER-2030-AB50Q | Fixed Resistor, Thin Film, 0.1W, 203ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD2030B50 vs BLU0603ER-2030-AB50Q |