There are no models available for this part yet.
Overview of RN73H1JTTD2032D25 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for RN73H1JTTD2032D25 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD2032D25CT-ND
|
DigiKey | RES 20.3K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7077 In Stock |
|
$0.0512 / $0.2100 | Buy Now | |
DISTI #
660-RN73H1JTD2032D25
|
Mouser Electronics | Thin Film Resistors - SMD 20.3kOhm,0603,0.5%,2 RoHS: Compliant | 7882 |
|
$0.0510 / $0.2100 | Buy Now | |
DISTI #
RN73H1JTTD2032D25
|
TTI | Thin Film Resistors - SMD 20.3kOhm,0603,0.5%,2 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0520 | Buy Now |
CAD Models for RN73H1JTTD2032D25 by KOA Speer Electronics Inc
Part Data Attributes for RN73H1JTTD2032D25 by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
20300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RN73H1JTTD2032D25
This table gives cross-reference parts and alternative options found for RN73H1JTTD2032D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD2032D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060320K30.5%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN73H1JTTD2032D25 vs AMF060320K30.5%25PPM/KKP10 |
AMF060320K30.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN73H1JTTD2032D25 vs AMF060320K30.5%25PPM/KKP5 |
BLU0603-2032-DB25 | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD2032D25 vs BLU0603-2032-DB25 |
RT0603DRD0720K3 | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RN73H1JTTD2032D25 vs RT0603DRD0720K3 |
RN73R1JTTP2032D25 | Fixed Resistor, Metal Film, 0.1W, 20300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD2032D25 vs RN73R1JTTP2032D25 |
BLU0603ER-2032-DT25W | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD2032D25 vs BLU0603ER-2032-DT25W |
AMF060320K30.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN73H1JTTD2032D25 vs AMF060320K30.5%25PPM/KNP20 |
BLU0603A-2032-DB25 | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD2032D25 vs BLU0603A-2032-DB25 |
WF06R2032DTLQ | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73H1JTTD2032D25 vs WF06R2032DTLQ |
NTRA06HD2032CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73H1JTTD2032D25 vs NTRA06HD2032CTR1KQYF |