Part Details for RN73H1JTTD2233D100 by KOA Speer Electronics Inc
Overview of RN73H1JTTD2233D100 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1JTTD2233D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2711
|
Newark | Res, 223K, 0.5%, 0.1W, 0603 Rohs Compliant: Yes |Koa RN73H1JTTD2233D100 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0520 / $0.0910 | Buy Now |
DISTI #
2019-RN73H1JTTD2233D100CT-ND
|
DigiKey | RES 223K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9792 In Stock |
|
$0.0531 / $0.2100 | Buy Now |
DISTI #
660-RN73H1JT2233D100
|
Mouser Electronics | Thin Film Resistors - SMD 223kOhm,0603,0.5%,10 ppm,100mW,75V RoHS: Compliant | 8826 |
|
$0.0510 / $0.2100 | Buy Now |
Part Details for RN73H1JTTD2233D100
RN73H1JTTD2233D100 CAD Models
RN73H1JTTD2233D100 Part Data Attributes
|
RN73H1JTTD2233D100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD2233D100
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 223000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 223000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD2233D100
This table gives cross-reference parts and alternative options found for RN73H1JTTD2233D100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD2233D100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-2233-DT101 | Fixed Resistor, Thin Film, 0.1W, 223000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD2233D100 vs BLU0603-2233-DT101 |
BLU0603P-2233-DT101W | Fixed Resistor, Thin Film, 0.1W, 223000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD2233D100 vs BLU0603P-2233-DT101W |
BLU0603ER-2233-DT101Q | Fixed Resistor, Thin Film, 0.1W, 223000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD2233D100 vs BLU0603ER-2233-DT101Q |
P0603K2233DBPA | Fixed Resistor, Thin Film, 0.125W, 223000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD2233D100 vs P0603K2233DBPA |
RBP06DBT2233 | Fixed Resistor, Thin Film, 0.125W, 223000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN73H1JTTD2233D100 vs RBP06DBT2233 |
BLU0603M-2233-DB101 | Fixed Resistor, Thin Film, 0.1W, 223000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD2233D100 vs BLU0603M-2233-DB101 |
RN731JLTDD2233D100 | Fixed Resistor, Thin Film, 0.063W, 223000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD2233D100 vs RN731JLTDD2233D100 |
P0603K2233DBT | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 100 ppm, 223000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | RN73H1JTTD2233D100 vs P0603K2233DBT |
BLU0603M-2233-DT101W | Fixed Resistor, Thin Film, 0.1W, 223000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD2233D100 vs BLU0603M-2233-DT101W |
BLU0603P-2233-DT101Q | Fixed Resistor, Thin Film, 0.1W, 223000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD2233D100 vs BLU0603P-2233-DT101Q |