Part Details for RN73H1JTTD2801B25 by KOA Speer Electronics Inc
Overview of RN73H1JTTD2801B25 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1JTTD2801B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD2801B25CT-ND
|
DigiKey | RES 2.8K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13671 In Stock |
|
$0.0900 / $0.3500 | Buy Now |
DISTI #
660-RN73H1JTD2801B25
|
Mouser Electronics | Thin Film Resistors - SMD 2.8kOhm,0603,0.1%,25 RoHS: Compliant | 3875 |
|
$0.0920 / $0.3500 | Buy Now |
DISTI #
RN73H1JTTD2801B25
|
TTI | Thin Film Resistors - SMD 2.8kOhm,0603,0.1%,25 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0920 | Buy Now |
Part Details for RN73H1JTTD2801B25
RN73H1JTTD2801B25 CAD Models
RN73H1JTTD2801B25 Part Data Attributes
|
RN73H1JTTD2801B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD2801B25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 2800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD2801B25
This table gives cross-reference parts and alternative options found for RN73H1JTTD2801B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD2801B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HA2801CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73H1JTTD2801B25 vs NTRA06HA2801CTR1KQYF |
RN731JLTDD2801A25 | Fixed Resistor, Thin Film, 0.063W, 2800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD2801B25 vs RN731JLTDD2801A25 |
RTW10D0603A2801-RG70 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RN73H1JTTD2801B25 vs RTW10D0603A2801-RG70 |
RT0603BRD102K8L | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RN73H1JTTD2801B25 vs RT0603BRD102K8L |
AR03BTCX2801N | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN73H1JTTD2801B25 vs AR03BTCX2801N |
TP0325B2801RCE | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73H1JTTD2801B25 vs TP0325B2801RCE |
9T06031A2801BAPFT | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN73H1JTTD2801B25 vs 9T06031A2801BAPFT |
RN731JTTD2801B25 | Fixed Resistor, Thin Film, 0.063W, 2800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H1JTTD2801B25 vs RN731JTTD2801B25 |
AR03BBCX2801 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73H1JTTD2801B25 vs AR03BBCX2801 |
NTRA06HB2801CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73H1JTTD2801B25 vs NTRA06HB2801CTR1KQYF |