Part Details for RN73H1JTTD3300D50 by KOA Speer Electronics Inc
Overview of RN73H1JTTD3300D50 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1JTTD3300D50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD3300D50CT-ND
|
DigiKey | RES 330 OHM 0.5% 1/10W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0535 / $0.0726 | Buy Now |
Part Details for RN73H1JTTD3300D50
RN73H1JTTD3300D50 CAD Models
RN73H1JTTD3300D50 Part Data Attributes
|
RN73H1JTTD3300D50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD3300D50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 330ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD3300D50
This table gives cross-reference parts and alternative options found for RN73H1JTTD3300D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD3300D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0603Q3300D-T5 | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RN73H1JTTD3300D50 vs AS0603Q3300D-T5 |
RT0603DRE13330RL | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN73H1JTTD3300D50 vs RT0603DRE13330RL |
SF06Q3300DTLA | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73H1JTTD3300D50 vs SF06Q3300DTLA |
RP73G1J330RDTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 330ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RN73H1JTTD3300D50 vs RP73G1J330RDTG |
RP73G1J330RDTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 330ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RN73H1JTTD3300D50 vs RP73G1J330RDTDF |
PRC0603TC50Y330R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 330ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RN73H1JTTD3300D50 vs PRC0603TC50Y330R+-0.5% |
RTX033300DEP3 | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RN73H1JTTD3300D50 vs RTX033300DEP3 |
RN73H1JGTD3300D50 | Fixed Resistor, Metal Film, 0.1W, 330ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD3300D50 vs RN73H1JGTD3300D50 |
RP73G1J330RDTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 330ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RN73H1JTTD3300D50 vs RP73G1J330RDTD |
9T06031A3300DBPFT | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN73H1JTTD3300D50 vs 9T06031A3300DBPFT |