-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 379ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2769
|
Newark | Res, 379R, 0.5%, 0.1W, 0603 Rohs Compliant: Yes |Koa RN73H1JTTD3790D100 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0510 / $0.0880 | Buy Now |
DISTI #
2019-RN73H1JTTD3790D100CT-ND
|
DigiKey | RES 379 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1194 In Stock |
|
$0.0531 / $0.2100 | Buy Now |
DISTI #
660-RN73H1JT3790D100
|
Mouser Electronics | Thin Film Resistors - SMD 379Ohm,0603,0.5%,10p pm,100mW,75V RoHS: Compliant | 12791 |
|
$0.0510 / $0.2100 | Buy Now |
DISTI #
RN73H1JTTD3790D100
|
TTI | Thin Film Resistors - SMD 379Ohm,0603,0.5%,10p pm,100mW,75V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73H1JTTD3790D100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD3790D100
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 379ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 379 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RN73H1JTTD3790D100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD3790D100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-3790-DB101Q | Fixed Resistor, Thin Film, 0.1W, 379ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD3790D100 vs BLU0603A-3790-DB101Q |
BLU0603M-3790-DB101W | Fixed Resistor, Thin Film, 0.1W, 379ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD3790D100 vs BLU0603M-3790-DB101W |
BLU0603ER-3790-DB101W | Fixed Resistor, Thin Film, 0.1W, 379ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD3790D100 vs BLU0603ER-3790-DB101W |
RBP06DBT3790 | Fixed Resistor, Thin Film, 0.125W, 379ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN73H1JTTD3790D100 vs RBP06DBT3790 |
RN731JTTD3790D100 | Fixed Resistor, Thin Film, 0.063W, 379ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H1JTTD3790D100 vs RN731JTTD3790D100 |
RN73R1JTTP3790D100 | Fixed Resistor, Metal Film, 0.1W, 379ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD3790D100 vs RN73R1JTTP3790D100 |
RN731JLTD3790D100 | Fixed Resistor, Thin Film, 0.063W, 379ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD3790D100 vs RN731JLTD3790D100 |
BLU0603P-3790-DT101Q | Fixed Resistor, Thin Film, 0.1W, 379ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD3790D100 vs BLU0603P-3790-DT101Q |
BLU0603ER-3790-DT101Q | Fixed Resistor, Thin Film, 0.1W, 379ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD3790D100 vs BLU0603ER-3790-DT101Q |
RN731JLTDD3790D100 | Fixed Resistor, Thin Film, 0.063W, 379ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD3790D100 vs RN731JLTDD3790D100 |