Part Details for RN73H1JTTD6200B10 by KOA Speer Electronics Inc
Overview of RN73H1JTTD6200B10 by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1JTTD6200B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD6200B10CT-ND
|
DigiKey | RES 620 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1603 In Stock |
|
$0.3564 / $1.0600 | Buy Now |
DISTI #
660-RN73H1JTD6200B10
|
Mouser Electronics | Thin Film Resistors - SMD 620Ohm,0603,0.1%,10p pm,100mW,75V RoHS: Compliant | 1898 |
|
$0.3430 / $1.0500 | Buy Now |
DISTI #
1400561
|
element14 Asia-Pacific | RES, 620R, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.3578 / $0.7614 | Buy Now |
DISTI #
1400561RL
|
element14 Asia-Pacific | RES, 620R, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3578 / $0.5108 | Buy Now |
DISTI #
1400561
|
Farnell | RES, 620R, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.3568 / $0.6298 | Buy Now |
DISTI #
3544081
|
Farnell | RES, 620R, 0.1%, 0.1W, 0603 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.3568 / $0.3719 | Buy Now |
Part Details for RN73H1JTTD6200B10
RN73H1JTTD6200B10 CAD Models
RN73H1JTTD6200B10 Part Data Attributes:
|
RN73H1JTTD6200B10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD6200B10
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 620ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD6200B10
This table gives cross-reference parts and alternative options found for RN73H1JTTD6200B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD6200B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP6200B10 | Fixed Resistor, Metal Film, 0.1W, 620ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD6200B10 vs RN73R1JTTP6200B10 |
RN73R1JTTP6200A10 | Fixed Resistor, Metal Film, 0.1W, 620ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD6200B10 vs RN73R1JTTP6200A10 |
RTX036200BBP4 | Fixed Resistor, Thin Film, 0.1W, 620ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RN73H1JTTD6200B10 vs RTX036200BBP4 |
239084446201L | Fixed Resistor, Thin Film, 0.1W, 620ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RN73H1JTTD6200B10 vs 239084446201L |
RP73C1J620RATG | Fixed Resistor, Thin Film, 0.1W, 620ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73H1JTTD6200B10 vs RP73C1J620RATG |
WF06W6200BTLQ | Fixed Resistor, Thin Film, 0.1W, 620ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73H1JTTD6200B10 vs WF06W6200BTLQ |
CRT0603-BW-6200ELF | Fixed Resistor, Thin Film, 0.1W, 620ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RN73H1JTTD6200B10 vs CRT0603-BW-6200ELF |
RP73C1J620RATDG | Fixed Resistor, Thin Film, 0.1W, 620ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73H1JTTD6200B10 vs RP73C1J620RATDG |
RP73C1J620RATDF | Fixed Resistor, Thin Film, 0.1W, 620ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73H1JTTD6200B10 vs RP73C1J620RATDF |
RTX036200BBP2 | Fixed Resistor, Thin Film, 0.1W, 620ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RN73H1JTTD6200B10 vs RTX036200BBP2 |