There are no models available for this part yet.
Overview of RN73H1JTTD6343D50 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for RN73H1JTTD6343D50 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD6343D50CT-ND
|
DigiKey | RES 634K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4797 In Stock |
|
$0.0512 / $0.2200 | Buy Now | |
DISTI #
660-RN73H1JTD6343D50
|
Mouser Electronics | Thin Film Resistors - SMD 634kOhm,0603,0.5%,50 ppm,100mW,75V RoHS: Compliant | 653 |
|
$0.0510 / $0.2200 | Buy Now |
CAD Models for RN73H1JTTD6343D50 by KOA Speer Electronics Inc
Part Data Attributes for RN73H1JTTD6343D50 by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
634000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RN73H1JTTD6343D50
This table gives cross-reference parts and alternative options found for RN73H1JTTD6343D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD6343D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-DZ-6343ELF | Fixed Resistor, Thin Film, 0.1W, 634000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RN73H1JTTD6343D50 vs CRT0603-DZ-6343ELF |
PRC0603TTC50634K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 634000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RN73H1JTTD6343D50 vs PRC0603TTC50634K+/-0.5% |
PRC0603TTC50Y634K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 634000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RN73H1JTTD6343D50 vs PRC0603TTC50Y634K+-0.5% |
AR03DBDX6343N | Fixed Resistor, Thin Film, 0.1W, 634000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RN73H1JTTD6343D50 vs AR03DBDX6343N |
BLU0603P-6343-DT50W | Fixed Resistor, Thin Film, 0.1W, 634000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD6343D50 vs BLU0603P-6343-DT50W |
BLU0603P-6343-DB50Q | Fixed Resistor, Thin Film, 0.1W, 634000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD6343D50 vs BLU0603P-6343-DB50Q |
P0603H6343DBPT | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD6343D50 vs P0603H6343DBPT |
CMP0603634K0.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RN73H1JTTD6343D50 vs CMP0603634K0.5%50PPM/KNP20 |
RP73G1J634KDTDG | Fixed Resistor, Thin Film, 0.1W, 634000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73H1JTTD6343D50 vs RP73G1J634KDTDG |
RP73G1J634KDTD | Fixed Resistor, Thin Film, 0.1W, 634000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73H1JTTD6343D50 vs RP73G1J634KDTD |