There are no models available for this part yet.
Overview of RN73H2ATTD1154C50 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for RN73H2ATTD1154C50 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RN73H2ATTD1154C50CT-ND
|
DigiKey | RES 1.15M OHM 0.25% 1/8W 0805 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1050 / $0.1239 | Buy Now |
CAD Models for RN73H2ATTD1154C50 by KOA Speer Electronics Inc
Part Data Attributes for RN73H2ATTD1154C50 by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1150000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
150 V
|
Alternate Parts for RN73H2ATTD1154C50
This table gives cross-reference parts and alternative options found for RN73H2ATTD1154C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2ATTD1154C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239044151155L | Fixed Resistor, Thin Film, 0.125W, 1150000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RN73H2ATTD1154C50 vs 239044151155L |
RN73H2ATTE1154C50 | Fixed Resistor, Metal Film, 0.125W, 1150000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73H2ATTD1154C50 vs RN73H2ATTE1154C50 |
RT0805CRE131M15L | Fixed Resistor, Thin Film, 0.125W, 1150000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN73H2ATTD1154C50 vs RT0805CRE131M15L |
RT0805CRE071M15L | Fixed Resistor, Thin Film, 0.125W, 1150000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN73H2ATTD1154C50 vs RT0805CRE071M15L |
RT0805CCE1M15 | Fixed Resistor, Thin Film, 0.125W, 1150000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | RN73H2ATTD1154C50 vs RT0805CCE1M15 |
SF08Q1154CTLA | Fixed Resistor, Thin Film, 0.125W, 1150000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN73H2ATTD1154C50 vs SF08Q1154CTLA |
RN73R2ATTP1154C50 | Fixed Resistor, Metal Film, 0.125W, 1150000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73H2ATTD1154C50 vs RN73R2ATTP1154C50 |
RTX051154CEP2 | Fixed Resistor, Thin Film, 0.125W, 1150000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RN73H2ATTD1154C50 vs RTX051154CEP2 |
RTX051154CEP4 | Fixed Resistor, Thin Film, 0.125W, 1150000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RN73H2ATTD1154C50 vs RTX051154CEP4 |