Part Details for RN73H2ATTD4222F100 by KOA Speer Electronics Inc
Overview of RN73H2ATTD4222F100 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2ATTD4222F100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2ATTD4222F100CT-ND
|
DigiKey | RES 42.2K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22976 In Stock |
|
$0.0609 / $0.2400 | Buy Now |
DISTI #
RN73H2ATTD4222F100
|
TTI | Thin Film Resistors - SMD 42.2K OHM 1% 100PPM 1/8W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0610 | Buy Now |
Part Details for RN73H2ATTD4222F100
RN73H2ATTD4222F100 CAD Models
RN73H2ATTD4222F100 Part Data Attributes
|
RN73H2ATTD4222F100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2ATTD4222F100
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 42200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN73H2ATTD4222F100
This table gives cross-reference parts and alternative options found for RN73H2ATTD4222F100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2ATTD4222F100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTED4222F100 | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ATTD4222F100 vs RN732ATTED4222F100 |
RN732ALTD4222F100 | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73H2ATTD4222F100 vs RN732ALTD4222F100 |
RN732ALTDD4222F100 | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73H2ATTD4222F100 vs RN732ALTDD4222F100 |
AS730805E4222F | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73H2ATTD4222F100 vs AS730805E4222F |
RN73R2ATTP4222F100 | Fixed Resistor, Metal Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73H2ATTD4222F100 vs RN73R2ATTP4222F100 |
RN732ATTD4222F100 | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ATTD4222F100 vs RN732ATTD4222F100 |
RN732ATTE4222F100 | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ATTD4222F100 vs RN732ATTE4222F100 |
RN732ALTED4222F100 | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73H2ATTD4222F100 vs RN732ALTED4222F100 |
RN732ALTE4222F100 | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73H2ATTD4222F100 vs RN732ALTE4222F100 |