Part Details for RN73H2BTTD1102F25 by KOA Speer Electronics Inc
Overview of RN73H2BTTD1102F25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD1102F25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD1102F25CT-ND
|
DigiKey | RES 11K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.1063 / $0.3900 | Buy Now |
DISTI #
660-RN73H2BTD1102F25
|
Mouser Electronics | Thin Film Resistors - SMD 11kOhm,1206,1%,25ppm RoHS: Compliant | 4722 |
|
$0.1040 / $0.3900 | Buy Now |
Part Details for RN73H2BTTD1102F25
RN73H2BTTD1102F25 CAD Models
RN73H2BTTD1102F25 Part Data Attributes
|
RN73H2BTTD1102F25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD1102F25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD1102F25
This table gives cross-reference parts and alternative options found for RN73H2BTTD1102F25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD1102F25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1206E1102F-T5 | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RN73H2BTTD1102F25 vs AS1206E1102F-T5 |
RP73PF2B11KFTD | Fixed Resistor, Thin Film, 0.33W, 11000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD1102F25 vs RP73PF2B11KFTD |
NTRA12HF1102CTRQYF | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73H2BTTD1102F25 vs NTRA12HF1102CTRQYF |
RT1206FRD0711KL | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RN73H2BTTD1102F25 vs RT1206FRD0711KL |
TP0625F1102T5E | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTD1102F25 vs TP0625F1102T5E |
RP73F2B11KFTD | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD1102F25 vs RP73F2B11KFTD |
HPTF1206-UE-1102FT | Fixed Resistor, Thin Film, 0.33W, 11000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73H2BTTD1102F25 vs HPTF1206-UE-1102FT |
CAR120611KOHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RN73H2BTTD1102F25 vs CAR120611KOHMS1%25PPMHP |
RTX061102FDP3 | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RN73H2BTTD1102F25 vs RTX061102FDP3 |
RT1206FRD1011KL | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RN73H2BTTD1102F25 vs RT1206FRD1011KL |