Part Details for RN73H2BTTD1330B10 by KOA Speer Electronics Inc
Overview of RN73H2BTTD1330B10 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD1330B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD1330B10CT-ND
|
DigiKey | RES 133 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4996 In Stock |
|
$0.3438 / $1.0000 | Buy Now |
DISTI #
RN73H2BTTD1330B10
|
TTI | Thin Film Resistors - SMD 133 OHM .1% 10PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3560 | Buy Now |
Part Details for RN73H2BTTD1330B10
RN73H2BTTD1330B10 CAD Models
RN73H2BTTD1330B10 Part Data Attributes
|
RN73H2BTTD1330B10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD1330B10
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 133ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD1330B10
This table gives cross-reference parts and alternative options found for RN73H2BTTD1330B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD1330B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206133OHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RN73H2BTTD1330B10 vs CAR1206133OHMS0.05%10PPMHP |
WF12W1330BTLQ | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1330B10 vs WF12W1330BTLQ |
HPTF1206-TN-1330BT | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73H2BTTD1330B10 vs HPTF1206-TN-1330BT |
CAR1206133OHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RN73H2BTTD1330B10 vs CAR1206133OHMS0.1%10PPMHP |
RP73C2B133RATDG | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD1330B10 vs RP73C2B133RATDG |
HPTF1206-TN-1330AT | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73H2BTTD1330B10 vs HPTF1206-TN-1330AT |
SF12W1330BTLQ | Fixed Resistor, Thin Film, 0.125W, 133ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1330B10 vs SF12W1330BTLQ |
RN73H2BTTE1330A10 | Fixed Resistor, Metal Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN73H2BTTD1330B10 vs RN73H2BTTE1330A10 |
TP0610B1330R4E | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTD1330B10 vs TP0610B1330R4E |
239081131331L | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RN73H2BTTD1330B10 vs 239081131331L |