Part Details for RN73H2BTTD1502F25 by KOA Speer Electronics Inc
Overview of RN73H2BTTD1502F25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD1502F25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD1502F25CT-ND
|
DigiKey | RES 15K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9840 In Stock |
|
$0.1063 / $0.3900 | Buy Now |
DISTI #
660-RN73H2BTD1502F25
|
Mouser Electronics | Thin Film Resistors - SMD 15kOhm,1206,1%,25ppm RoHS: Compliant | 4827 |
|
$0.1040 / $0.3900 | Buy Now |
Part Details for RN73H2BTTD1502F25
RN73H2BTTD1502F25 CAD Models
RN73H2BTTD1502F25 Part Data Attributes
|
RN73H2BTTD1502F25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD1502F25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD1502F25
This table gives cross-reference parts and alternative options found for RN73H2BTTD1502F25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD1502F25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R1502FALQ | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1502F25 vs SF12R1502FALQ |
SF12R1502FTLA | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1502F25 vs SF12R1502FTLA |
CAR120615KOHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RN73H2BTTD1502F25 vs CAR120615KOHMS1%25PPMHP |
SF12R1502FTLQ | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1502F25 vs SF12R1502FTLQ |
AT1206FRD0715KL | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RN73H2BTTD1502F25 vs AT1206FRD0715KL |
RP73F2B15KFTDG | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD1502F25 vs RP73F2B15KFTDG |
TP0625F1502R5E | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTD1502F25 vs TP0625F1502R5E |
NTRH12F1502CTRF | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73H2BTTD1502F25 vs NTRH12F1502CTRF |
HPTF1206-UE-1502FT | Fixed Resistor, Thin Film, 0.33W, 15000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73H2BTTD1502F25 vs HPTF1206-UE-1502FT |
RTX061502FDP2 | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RN73H2BTTD1502F25 vs RTX061502FDP2 |