Part Details for RN73H2BTTD1742B05 by KOA Speer Electronics Inc
Overview of RN73H2BTTD1742B05 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD1742B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD1742B05CT-ND
|
DigiKey | RES 17.4K OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6156 | Buy Now |
Part Details for RN73H2BTTD1742B05
RN73H2BTTD1742B05 CAD Models
RN73H2BTTD1742B05 Part Data Attributes
|
RN73H2BTTD1742B05
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD1742B05
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 17400ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD1742B05
This table gives cross-reference parts and alternative options found for RN73H2BTTD1742B05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD1742B05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206WRA0717K4L | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RN73H2BTTD1742B05 vs RT1206WRA0717K4L |
WF12Z1742ATLQ | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1742B05 vs WF12Z1742ATLQ |
RT1206BRA1317K4L | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RN73H2BTTD1742B05 vs RT1206BRA1317K4L |
CAR120617.4KOHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RN73H2BTTD1742B05 vs CAR120617.4KOHMS0.05%5PPMHP |
RT1206BRA0717K4L | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RN73H2BTTD1742B05 vs RT1206BRA0717K4L |
RNCF1206ATY17K4 | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73H2BTTD1742B05 vs RNCF1206ATY17K4 |
RT1206WRA1017K4L | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RN73H2BTTD1742B05 vs RT1206WRA1017K4L |
RP73A2B17K4ATD | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD1742B05 vs RP73A2B17K4ATD |
RP73A2B17K4BTN | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206 | TE Connectivity | RN73H2BTTD1742B05 vs RP73A2B17K4BTN |
HPTF1206-TP-1742AT | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73H2BTTD1742B05 vs HPTF1206-TP-1742AT |