Part Details for RN73H2BTTD9533F50 by KOA Speer Electronics Inc
Overview of RN73H2BTTD9533F50 by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD9533F50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD9533F50CT-ND
|
DigiKey | RES 953K OHM 1% 1/4W 1206 Min Qty: 1000 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1063 / $0.1255 | Buy Now |
DISTI #
660-RN73H2BTD9533F50
|
Mouser Electronics | Thin Film Resistors - SMD 953kOhm,1206,1%,50pp RoHS: Compliant | 0 |
|
$0.1040 / $0.3900 | Order Now |
|
Bristol Electronics | Min Qty: 9 | 5000 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | 4000 |
|
$0.1200 / $0.8000 | Buy Now |
Part Details for RN73H2BTTD9533F50
RN73H2BTTD9533F50 CAD Models
RN73H2BTTD9533F50 Part Data Attributes
|
RN73H2BTTD9533F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD9533F50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 953000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD9533F50
This table gives cross-reference parts and alternative options found for RN73H2BTTD9533F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD9533F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206FKC953K | Fixed Resistor, Thin Film, 0.33W, 953000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73H2BTTD9533F50 vs RNCF1206FKC953K |
RTX069533FEP2 | Fixed Resistor, Thin Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RN73H2BTTD9533F50 vs RTX069533FEP2 |
RP73PG2B953KFTD | Fixed Resistor, Thin Film, 0.33W, 953000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD9533F50 vs RP73PG2B953KFTD |
AR06FBDO9533 | Fixed Resistor, Thin Film, 0.3333W, 953000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73H2BTTD9533F50 vs AR06FBDO9533 |
TP0650F9533T4E | Fixed Resistor, Thin Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTD9533F50 vs TP0650F9533T4E |
RP73G2B953KFTDF | Fixed Resistor, Thin Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD9533F50 vs RP73G2B953KFTDF |
RP73G2B953KFTDG | Fixed Resistor, Thin Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD9533F50 vs RP73G2B953KFTDG |
RTX069533FETP | Fixed Resistor, Thin Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RN73H2BTTD9533F50 vs RTX069533FETP |
AR06FBDV9533 | Fixed Resistor, Thin Film, 0.25W, 953000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73H2BTTD9533F50 vs AR06FBDV9533 |
RP73PG2B953KFTDF | Fixed Resistor, Thin Film, 0.33W, 953000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD9533F50 vs RP73PG2B953KFTDF |