Part Details for RN73H2ETTD1502D25 by KOA Speer Electronics Inc
Overview of RN73H2ETTD1502D25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2ETTD1502D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2ETTD1502D25CT-ND
|
DigiKey | RES 15K OHM 0.5% 1/4W 1210 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1996 / $0.2086 | Buy Now |
DISTI #
660-RN73H2ETD1502D25
|
Mouser Electronics | Thin Film Resistors - SMD 15kOhm,1210,0.5%,25p pm,250mW,200V RoHS: Compliant | 0 |
|
$0.1950 / $0.1990 | Order Now |
Part Details for RN73H2ETTD1502D25
RN73H2ETTD1502D25 CAD Models
RN73H2ETTD1502D25 Part Data Attributes
|
RN73H2ETTD1502D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2ETTD1502D25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2ETTD1502D25
This table gives cross-reference parts and alternative options found for RN73H2ETTD1502D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2ETTD1502D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX121502DDP3 | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RN73H2ETTD1502D25 vs RTX121502DDP3 |
WF10U1502DTLQ | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN73H2ETTD1502D25 vs WF10U1502DTLQ |
RP73F2E15KDTG | Fixed Resistor, Thin Film, 0.3W, 15000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN73H2ETTD1502D25 vs RP73F2E15KDTG |
SF10U1502DTLQ | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN73H2ETTD1502D25 vs SF10U1502DTLQ |
RP73F2E15KDTDG | Fixed Resistor, Thin Film, 0.3W, 15000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN73H2ETTD1502D25 vs RP73F2E15KDTDG |
RTX121502DDP4 | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RN73H2ETTD1502D25 vs RTX121502DDP4 |
TP0725D1502R4E | Fixed Resistor, Thin Film, 0.333W, 15000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2ETTD1502D25 vs TP0725D1502R4E |
TP0725D1502T5E | Fixed Resistor, Thin Film, 0.333W, 15000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2ETTD1502D25 vs TP0725D1502T5E |
TP0725D1502TCE | Fixed Resistor, Thin Film, 0.333W, 15000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2ETTD1502D25 vs TP0725D1502TCE |
RTX121502DDTP | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RN73H2ETTD1502D25 vs RTX121502DDTP |