There are no models available for this part yet.
Overview of RN73H2ETTD2433F25 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for RN73H2ETTD2433F25 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RN73H2ETTD2433F25CT-ND
|
DigiKey | RES 243K OHM 1% 1/4W 1210 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1944 / $0.2031 | Buy Now | |
DISTI #
660-RN73H2ETD2433F25
|
Mouser Electronics | Thin Film Resistors - SMD 243kOhm,1210,1%,25pp m,250mW,200V RoHS: Compliant | 0 |
|
$0.1900 / $0.1940 | Order Now |
CAD Models for RN73H2ETTD2433F25 by KOA Speer Electronics Inc
Part Data Attributes for RN73H2ETTD2433F25 by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
243000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RN73H2ETTD2433F25
This table gives cross-reference parts and alternative options found for RN73H2ETTD2433F25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2ETTD2433F25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10U2433FALQ | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN73H2ETTD2433F25 vs SF10U2433FALQ |
TP0725F2433T5E | Fixed Resistor, Thin Film, 0.333W, 243000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2ETTD2433F25 vs TP0725F2433T5E |
RN732ELTE2433F25 | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN73H2ETTD2433F25 vs RN732ELTE2433F25 |
RN73H2ETTE2433F25 | Fixed Resistor, Metal Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ETTD2433F25 vs RN73H2ETTE2433F25 |
RTX122433FDP2 | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RN73H2ETTD2433F25 vs RTX122433FDP2 |
NTRA20HF2433CTRQYF | Fixed Resistor, Thin Film, 0.33W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RN73H2ETTD2433F25 vs NTRA20HF2433CTRQYF |
TP0725F2433T4E | Fixed Resistor, Thin Film, 0.333W, 243000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2ETTD2433F25 vs TP0725F2433T4E |
RN732ETTED2433F25 | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ETTD2433F25 vs RN732ETTED2433F25 |
RTX122433FDTP | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RN73H2ETTD2433F25 vs RTX122433FDTP |
NTRA20HF2433CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RN73H2ETTD2433F25 vs NTRA20HF2433CTR1KQYF |