There are no models available for this part yet.
Overview of RN73H2ETTD2491A10 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for RN73H2ETTD2491A10 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RN73H2ETTD2491A10CT-ND
|
DigiKey | RES 2.49K OHM 0.05% 1/4W 1210 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7932 | Buy Now | |
DISTI #
660-RN73H2ETD2491A10
|
Mouser Electronics | Thin Film Resistors - SMD 2.49kOhm,1210,0.05%, 10ppm,250mW,200V RoHS: Compliant | 0 |
|
$0.7770 | Order Now |
CAD Models for RN73H2ETTD2491A10 by KOA Speer Electronics Inc
Part Data Attributes for RN73H2ETTD2491A10 by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2490 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
200 V
|
Alternate Parts for RN73H2ETTD2491A10
This table gives cross-reference parts and alternative options found for RN73H2ETTD2491A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2ETTD2491A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2E2K49BTDG | Fixed Resistor, Thin Film, 0.3W, 2490ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN73H2ETTD2491A10 vs RP73C2E2K49BTDG |
RP73C2E2K49ATDG | Fixed Resistor, Thin Film, 0.3W, 2490ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN73H2ETTD2491A10 vs RP73C2E2K49ATDG |
PRC1210TC102.49K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Precision Resistive Products Inc | RN73H2ETTD2491A10 vs PRC1210TC102.49K+/-0.1% |
RN732ELTE2491B10 | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN73H2ETTD2491A10 vs RN732ELTE2491B10 |
AR13ABBO2491 | Fixed Resistor, Thin Film, 0.3333W, 2490ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN73H2ETTD2491A10 vs AR13ABBO2491 |
PRC1210TTC10O2.49K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 2490ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | RN73H2ETTD2491A10 vs PRC1210TTC10O2.49K+-0.1% |
RTX122491BBP4 | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RN73H2ETTD2491A10 vs RTX122491BBP4 |
SF10W2491AALQ | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN73H2ETTD2491A10 vs SF10W2491AALQ |
RN732ETTED2491A10 | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ETTD2491A10 vs RN732ETTED2491A10 |
RN732ELTD2491A10 | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN73H2ETTD2491A10 vs RN732ELTD2491A10 |