Part Details for RN73R1ETTP2001D25 by KOA Speer Electronics Inc
Overview of RN73R1ETTP2001D25 by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73R1ETTP2001D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH3145
|
Newark | Res, 2K, 0.5%, 0.063W, 0402 Rohs Compliant: Yes |Koa RN73R1ETTP2001D25 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0450 | Buy Now |
DISTI #
2019-RN73R1ETTP2001D25CT-ND
|
DigiKey | RES 2K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10365 In Stock |
|
$0.0402 / $0.1700 | Buy Now |
DISTI #
660-RN73R1ETP2001D25
|
Mouser Electronics | Thin Film Resistors - SMD 2K ohm 0.5% 25 ppm RoHS: Compliant | 9900 |
|
$0.0400 / $0.1600 | Buy Now |
DISTI #
82774841
|
Verical | Res Thin Film 0402 2K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 955 Package Multiple: 1 | Americas - 10000 |
|
$0.0271 / $0.0328 | Buy Now |
DISTI #
82749967
|
Verical | Res Thin Film 0402 2K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 2032 | Americas - 9700 |
|
$0.0177 / $0.0382 | Buy Now |
DISTI #
RN73R1ETTP2001D25
|
TTI | Thin Film Resistors - SMD 2K ohm 0.5% 25 ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0396 | Buy Now |
DISTI #
C1S413111731990
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 10000 |
|
$0.0217 / $0.0378 | Buy Now |
DISTI #
C1S413111727225
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 9700 |
|
$0.0304 / $0.0482 | Buy Now |
Part Details for RN73R1ETTP2001D25
RN73R1ETTP2001D25 CAD Models
RN73R1ETTP2001D25 Part Data Attributes
|
RN73R1ETTP2001D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R1ETTP2001D25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73R1ETTP2001D25
This table gives cross-reference parts and alternative options found for RN73R1ETTP2001D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1ETTP2001D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731ETBK2001D25 | Fixed Resistor, Metal Film, 0.063W, 2000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | KOA Speer Electronics Inc | RN73R1ETTP2001D25 vs RN731ETBK2001D25 |
RN731ELBK2001D25 | Fixed Resistor, Metal Film, 0.063W, 2000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | KOA Speer Electronics Inc | RN73R1ETTP2001D25 vs RN731ELBK2001D25 |
RN73H1EGTPD2001D25 | Fixed Resistor, Metal Film, 0.063W, 2000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RN73R1ETTP2001D25 vs RN73H1EGTPD2001D25 |