Part Details for RN73R1ETTP7412D25 by KOA Speer Electronics Inc
Overview of RN73R1ETTP7412D25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73R1ETTP7412D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73R1ETTP7412D25CT-ND
|
DigiKey | RES 74.1K OHM 0.5% 1/16W 0402 Min Qty: 1000 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0402 / $0.0585 | Buy Now |
DISTI #
660-RN73R1TP7412D25
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 10000 |
|
$0.0380 / $0.1700 | Buy Now |
Part Details for RN73R1ETTP7412D25
RN73R1ETTP7412D25 CAD Models
RN73R1ETTP7412D25 Part Data Attributes:
|
RN73R1ETTP7412D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R1ETTP7412D25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 74100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 74100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73R1ETTP7412D25
This table gives cross-reference parts and alternative options found for RN73R1ETTP7412D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1ETTP7412D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731ETBK7412D25 | Fixed Resistor, Metal Film, 0.063W, 74100ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | KOA Speer Electronics Inc | RN73R1ETTP7412D25 vs RN731ETBK7412D25 |
RN73H1ETTPD7412D25 | Fixed Resistor, Metal Film, 0.063W, 74100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RN73R1ETTP7412D25 vs RN73H1ETTPD7412D25 |
RN73H1ETBK7412D25 | Fixed Resistor, Metal Film, 0.063W, 74100ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | KOA Speer Electronics Inc | RN73R1ETTP7412D25 vs RN73H1ETBK7412D25 |
RN73H1EGBK7412D25 | Fixed Resistor, Metal Film, 0.063W, 74100ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | KOA Speer Electronics Inc | RN73R1ETTP7412D25 vs RN73H1EGBK7412D25 |
RN73H1EGTPD7412D25 | Fixed Resistor, Metal Film, 0.063W, 74100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RN73R1ETTP7412D25 vs RN73H1EGTPD7412D25 |