There are no models available for this part yet.
Overview of RN73R2ATTD3202B25 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Price & Stock for RN73R2ATTD3202B25 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RN73R2ATTD3202B25CT-ND
|
DigiKey | RES 32K OHM 0.1% 1/8W 0805 Min Qty: 1000 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0613 / $0.0832 | Buy Now | |
DISTI #
660-RN73R2ATTD3202B2
|
Mouser Electronics | Thin Film Resistors - SMD 32K OHM .1% 25PPM 1/4W RoHS: Compliant | 0 |
|
$0.0580 / $0.2400 | Order Now | |
DISTI #
RN73R2ATTD3202B25
|
TTI | Thin Film Resistors - SMD 32K OHM .1% 25PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0600 | Buy Now |
CAD Models for RN73R2ATTD3202B25 by KOA Speer Electronics Inc
Part Data Attributes for RN73R2ATTD3202B25 by KOA Speer Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR; PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200, IEC60115-8
|
Resistance
|
32000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RN73R2ATTD3202B25
This table gives cross-reference parts and alternative options found for RN73R2ATTD3202B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R2ATTD3202B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALBK3202A25 | Fixed Resistor, Metal Film, 0.1W, 32000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73R2ATTD3202B25 vs RN732ALBK3202A25 |
RN73H2ATBK3202B25 | Fixed Resistor, Metal Film, 0.125W, 32000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73R2ATTD3202B25 vs RN73H2ATBK3202B25 |
RN732ATBK3202B25 | Fixed Resistor, Metal Film, 0.1W, 32000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73R2ATTD3202B25 vs RN732ATBK3202B25 |
RN73H2ATTED3202B25 | Fixed Resistor, Metal Film, 0.125W, 32000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73R2ATTD3202B25 vs RN73H2ATTED3202B25 |
RN732ATBK3202A25 | Fixed Resistor, Metal Film, 0.1W, 32000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73R2ATTD3202B25 vs RN732ATBK3202A25 |
RN73H2ATBK3202A25 | Fixed Resistor, Metal Film, 0.125W, 32000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73R2ATTD3202B25 vs RN73H2ATBK3202A25 |
RN73R2ATTD3202A25 | Fixed Resistor, Metal Film, 0.125W, 32000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73R2ATTD3202B25 vs RN73R2ATTD3202A25 |
RN73H2ATTDD3202A25 | Fixed Resistor, Metal Film, 0.125W, 32000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73R2ATTD3202B25 vs RN73H2ATTDD3202A25 |
RN732ALBK3202B25 | Fixed Resistor, Metal Film, 0.1W, 32000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73R2ATTD3202B25 vs RN732ALBK3202B25 |
RN73H2ATTDD3202B25 | Fixed Resistor, Metal Film, 0.125W, 32000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73R2ATTD3202B25 vs RN73H2ATTDD3202B25 |