There are no models available for this part yet.
Overview of RN73R2BTTD1010B25 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Price & Stock for RN73R2BTTD1010B25 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RN73R2BTTD1010B25CT-ND
|
DigiKey | RES 101 OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1037 / $0.1224 | Buy Now |
CAD Models for RN73R2BTTD1010B25 by KOA Speer Electronics Inc
Part Data Attributes for RN73R2BTTD1010B25 by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ANTI-SULFUR; PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200, IEC60115-8
|
Resistance
|
101 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RN73R2BTTD1010B25
This table gives cross-reference parts and alternative options found for RN73R2BTTD1010B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R2BTTD1010B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2BTTE1010B25 | Fixed Resistor, Metal Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN73R2BTTD1010B25 vs RN73R2BTTE1010B25 |
RN73H2BTBK1010B25 | Fixed Resistor, Metal Film, 0.25W, 101ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | KOA Speer Electronics Inc | RN73R2BTTD1010B25 vs RN73H2BTBK1010B25 |
RN73R2BTTE1010A25 | Fixed Resistor, Metal Film, 0.25W, 101ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN73R2BTTD1010B25 vs RN73R2BTTE1010A25 |
RN73H2BTTED1010A25 | Fixed Resistor, Metal Film, 0.25W, 101ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN73R2BTTD1010B25 vs RN73H2BTTED1010A25 |
RN73H2BTTED1010B25 | Fixed Resistor, Metal Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN73R2BTTD1010B25 vs RN73H2BTTED1010B25 |
RN732BLBK1010B25 | Fixed Resistor, Metal Film, 0.125W, 101ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | KOA Speer Electronics Inc | RN73R2BTTD1010B25 vs RN732BLBK1010B25 |
RN73H2BTTDD1010B25 | Fixed Resistor, Metal Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN73R2BTTD1010B25 vs RN73H2BTTDD1010B25 |
RN73R2BTTD1010A25 | Fixed Resistor, Metal Film, 0.25W, 101ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN73R2BTTD1010B25 vs RN73R2BTTD1010A25 |
RN732BTBK1010B25 | Fixed Resistor, Metal Film, 0.125W, 101ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | KOA Speer Electronics Inc | RN73R2BTTD1010B25 vs RN732BTBK1010B25 |
RN73H2BTTDD1010A25 | Fixed Resistor, Metal Film, 0.25W, 101ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN73R2BTTD1010B25 vs RN73H2BTTDD1010A25 |