Part Details for RN73R2BTTD5002B25 by KOA Speer Electronics Inc
Overview of RN73R2BTTD5002B25 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73R2BTTD5002B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4058
|
Newark | Res, 50K, 0.1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RN73R2BTTD5002B25 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0800 / $0.1230 | Buy Now |
DISTI #
660-RN73R2BTTD5002B2
|
Mouser Electronics | Thin Film Resistors - SMD 50K OHM .1% 25PPM 1/4W RoHS: Compliant | 0 |
|
$0.1000 / $0.3800 | Order Now |
DISTI #
RN73R2BTTD5002B25
|
TTI | Thin Film Resistors - SMD 50K OHM .1% 25PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0990 | Buy Now |
Part Details for RN73R2BTTD5002B25
RN73R2BTTD5002B25 CAD Models
RN73R2BTTD5002B25 Part Data Attributes
|
RN73R2BTTD5002B25
KOA Speer Electronics Inc
Buy Now
|
Compare Parts:
RN73R2BTTD5002B25
KOA Speer Electronics Inc
|
Samacsys Manufacturer | KOA Speer |