Part Details for RN73R2ETTD19R6B25 by KOA Speer Electronics Inc
Overview of RN73R2ETTD19R6B25 by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for RN73R2ETTD19R6B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73R2ETTD19R6B25CT-ND
|
DigiKey | RESISTOR THIN FILM 1210 SIZE Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.2592 / $0.8100 | Buy Now |
DISTI #
660-RN73R2ETTD19R6B2
|
Mouser Electronics | Thin Film Resistors - SMD 0.1% 1210 .25W AEC-Q RoHS: Compliant | 4961 |
|
$0.2500 / $0.8100 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 19.6OHM, 200V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 1210 | 5000 |
|
$0.1980 / $0.5400 | Buy Now |
DISTI #
RN73R2ETTD19R6B25
|
TTI | Thin Film Resistors - SMD 0.1% 1210 .25W AEC-Q RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2500 | Buy Now |
Part Details for RN73R2ETTD19R6B25
RN73R2ETTD19R6B25 CAD Models
RN73R2ETTD19R6B25 Part Data Attributes
|
RN73R2ETTD19R6B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R2ETTD19R6B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 19.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 19.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |