Part Details for RN73S1JTTD8662B25 by KOA Speer Electronics Inc
Overview of RN73S1JTTD8662B25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73S1JTTD8662B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 5000 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | 4000 |
|
$0.1950 / $0.7500 | Buy Now |
Part Details for RN73S1JTTD8662B25
RN73S1JTTD8662B25 CAD Models
RN73S1JTTD8662B25 Part Data Attributes
|
RN73S1JTTD8662B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73S1JTTD8662B25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.063W, 86600ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73/S(1J,25TC,BC) | |
Size Code | 0603 | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |