There are no models available for this part yet.
Overview of RN73S2BTTE1501B25 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN73S2BTTE1501B25 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CHIP RESISTOR | 4000 |
|
$0.1040 / $0.2400 | Buy Now |
CAD Models for RN73S2BTTE1501B25 by KOA Speer Electronics Inc
Part Data Attributes for RN73S2BTTE1501B25 by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
Tape, Embossed
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
1500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RN73/S(2B,25TC,BC)
|
Size Code
|
1206
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RN73S2BTTE1501B25
This table gives cross-reference parts and alternative options found for RN73S2BTTE1501B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73S2BTTE1501B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73S2BLBK1501A25 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | KOA Speer Electronics Inc | RN73S2BTTE1501B25 vs RN73S2BLBK1501A25 |
RN73S2BLTD1501B25 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | KOA Speer Electronics Inc | RN73S2BTTE1501B25 vs RN73S2BLTD1501B25 |
RN73S2BLTE1501A25 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | KOA Speer Electronics Inc | RN73S2BTTE1501B25 vs RN73S2BLTE1501A25 |
RN73S2BTBK1501B25 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | KOA Speer Electronics Inc | RN73S2BTTE1501B25 vs RN73S2BTBK1501B25 |
RN73S2BTTD1501B25 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | KOA Speer Electronics Inc | RN73S2BTTE1501B25 vs RN73S2BTTD1501B25 |
RN73S2BTTD1501A25 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | KOA Speer Electronics Inc | RN73S2BTTE1501B25 vs RN73S2BTTD1501A25 |
RN73S2BTBK1501A25 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | KOA Speer Electronics Inc | RN73S2BTTE1501B25 vs RN73S2BTBK1501A25 |
RN73S2BLBK1501B25 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | KOA Speer Electronics Inc | RN73S2BTTE1501B25 vs RN73S2BLBK1501B25 |