Part Details for RN73T2AT3570B by KOA Speer Electronics Inc
Overview of RN73T2AT3570B by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73T2AT3570B
RN73T2AT3570B CAD Models
RN73T2AT3570B Part Data Attributes
|
RN73T2AT3570B
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73T2AT3570B
KOA Speer Electronics Inc
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 357ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: MIL-R-55342F | |
JESD-609 Code | e0 | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73T2AT3570B
This table gives cross-reference parts and alternative options found for RN73T2AT3570B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73T2AT3570B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73N2X-3570-B-LF | Fixed Resistor, Thin Film, 0.1W, 357ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Thin Film Technology Corp (TFT) | RN73T2AT3570B vs RN73N2X-3570-B-LF |
TC0510B3570CE | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 357ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73T2AT3570B vs TC0510B3570CE |
NTR10B3570BTR | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 357ohm, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | RN73T2AT3570B vs NTR10B3570BTR |
NR73C2A357RATG | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 357ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | RN73T2AT3570B vs NR73C2A357RATG |
NR73C2A357RATDF | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 357ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | RN73T2AT3570B vs NR73C2A357RATDF |
TC0510B3570BE | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 357ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73T2AT3570B vs TC0510B3570BE |
RN73N2X-3570-B-C | Fixed Resistor, Thin Film, 0.1W, 357ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RN73T2AT3570B vs RN73N2X-3570-B-C |
RN73N2X3570B-T-LF | Fixed Resistor, Thin Film, 0.1W, 357ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RN73T2AT3570B vs RN73N2X3570B-T-LF |
NR73C2A357RBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 357ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | RN73T2AT3570B vs NR73C2A357RBTD |
NR73C2A357RATD | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 357ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | RN73T2AT3570B vs NR73C2A357RATD |