There are no models available for this part yet.
Overview of RNC50H1000BS by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50H1000BS by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Metal Film, 100 Ohm, 200V, .1±%, 50ppm | 22 |
|
$0.6300 / $1.0500 | Buy Now | ||
Quest Components | Resistor, Metal Film, 100 Ohm, 200V, .1±%, 50ppm | 8 |
|
$0.8750 / $1.0500 | Buy Now |