Part Details for RNC50H1000BS by YAGEO Corporation
Overview of RNC50H1000BS by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H1000BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 100 Ohm, 200V, .1±%, 50ppm | 28 |
|
$0.6300 / $1.0500 | Buy Now |