There are no models available for this part yet.
Overview of RNC50H1003FSRE6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50H1003FSRE6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52C5691
|
Newark | Resistor, metal Film,100Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc50-Milstyle |Vishay RNC50H1003FSRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9090 / $1.1500 | Buy Now | |
DISTI #
RNC50H1003FSRE6
|
Avnet Americas | ERC-50 100K 1% T-2 RNC50H1003FS RE6 - Tape and Reel (Alt: RNC50H1003FSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.9660 | Buy Now | |
DISTI #
71-RNC50H1003FSRE6
|
Mouser Electronics | Metal Film Resistors - Through Hole 100K OHM 1% ERC-50 | 0 |
|
$0.8890 / $2.2200 | Order Now | |
Future Electronics | Res Metal Film 100K Ohm 1% 0.1W(1/10W) 50ppm/C 0.001% Epoxy AXL T/R RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks Container: Reel | 0Reel |
|
$0.8950 / $0.9500 | Buy Now | ||
DISTI #
RNC50H1003FSRE6
|
TTI | Metal Film Resistors - Through Hole 100K OHM 1% ERC-50 Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
Buy Now |
CAD Models for RNC50H1003FSRE6 by Vishay Intertechnologies
Part Data Attributes for RNC50H1003FSRE6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50H1003FSRE6
This table gives cross-reference parts and alternative options found for RNC50H1003FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1003FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1003FSR3631 | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1003FSRE6 vs RNC50H1003FSR3631 |
RNC50H1003FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1003FSRE6 vs RNC50H1003FRRE5 |
RNC50H1003FP | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1003FSRE6 vs RNC50H1003FP |
RNR50H1003FSRE531 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1003FSRE6 vs RNR50H1003FSRE531 |
RNC50K1003FSRE5 | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1003FSRE6 vs RNC50K1003FSRE5 |
RNC50H1003FS | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1003FSRE6 vs RNC50H1003FS |
RNC50H1003FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1003FSRE6 vs RNC50H1003FSRSL31 |
RNR50H1003FSB1431 | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1003FSRE6 vs RNR50H1003FSB1431 |
RNC50H1003FRRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1003FSRE6 vs RNC50H1003FRRE6 |
RNC50H1003FRR36 | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1003FSRE6 vs RNC50H1003FRR36 |